Complex Programmable Logic Device (CPLD) featuring 1000 gates and 32 macrocells. Operates at a maximum frequency of 110MHz with a propagation delay of 13ns. Supports a 3.3V operating supply voltage, ranging from 3V to 3.6V. This surface mount device is housed in a 44-pin PLCC package and offers 28 programmable I/Os.
Lattice Semiconductor ISPLSI2032VE-110LJ44 technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.