Complex Programmable Logic Device (CPLD) featuring 1000 gates and 32 macrocells. Operates at a maximum frequency of 110MHz with a propagation delay of 13ns. Supports a 3.3V operating supply voltage, with a range of 3V to 3.6V. This surface mount component is housed in a 44-pin TQFP package and offers 28 programmable I/Os. Designed for operation between 0°C and 70°C, it is RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032VE-110LTN44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032VE-110LTN44 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032VE-110LTN44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.