Programmable Logic Device (PLD) featuring 32 macrocells and 8 logic elements within 8 logic blocks. This CMOS device operates with a 3.3V supply voltage, supporting a range of 3V to 3.6V, and offers a maximum operating frequency of 135MHz. With a propagation delay of 10ns, it is designed for surface mounting in a TQFP package. The device provides 32 I/Os, with 28 programmable, and has a typical operating supply current of 65mA.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032VE-135LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032VE-135LT44 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032VE-135LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.