EE PLD, 32 macrocells, 8 logic elements, and 28 programmable I/Os. Features a 10ns propagation delay and a maximum operating frequency of 135MHz. Operates from a 3V to 3.6V supply voltage with a typical operating supply current of 65mA. Packaged in a 48-pin TQFP, surface mount configuration, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032VE-135LT48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032VE-135LT48 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032VE-135LT48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.