The ISPLSI2032VE-135LTN44 is a 32-macrocell complex programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 135MHz and a maximum supply voltage of 3.6V, with an operating supply current of 65mA at 3.3V. The device is packaged in a TQFP package and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Lattice Semiconductor ISPLSI2032VE-135LTN44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Compliant |
No datasheet is available for this part.