The ispLSI 2000VE is a 32-macrocell field-programmable gate array (FPGA) with a maximum operating frequency of 180MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 70°C. The device is packaged in a 10x10mm, 0.80mm pitch TQFP-44 package and is designed for surface mount applications. The ispLSI 2000VE is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2032VE-180LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2032VE-180LT44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2032VE-180LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.