Complex Programmable Logic Device (CPLD) featuring 32 macrocells and 8 logic blocks. Offers 28 programmable I/Os with a 7.5ns propagation delay and 200MHz frequency. Operates from a 3V to 3.6V supply voltage, with a 3.3V typical operating voltage. Surface mountable in a TQFP package, suitable for operation between 0°C and 70°C.
Lattice Semiconductor ISPLSI2032VE-180LT48 technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.