CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 180MHz EECMOS Technology 3.3V 44-Pin TQFP
Lattice Semiconductor ISPLSI2032VE-180LTN44I technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Compliant |
No datasheet is available for this part.