The ispLSI 2000VE is a 32-bit complex programmable logic device with 8 logic blocks and 32 I/Os. It operates within a temperature range of 0°C to 70°C and can supply up to 65mA of current. The device is available in a TQFP package and is suitable for use in a variety of applications. The ispLSI 2000VE has a maximum operating frequency of 135MHz and a propagation delay of 10ns.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2032VE135LTN48 technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Logic Elements/Cells | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 65mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | ispLSI® 2000VE |
| Supply Current | 65mA |
| RoHS | Compliant |
No datasheet is available for this part.