The ISPLSI2064-125LJ is a quad-SPI/FIFO bridge with 64-bit data width, operating at a maximum clock frequency of 100 MHz. It is designed to work with a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The device is rated for commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The ISPLSI2064-125LJ is packaged in a plastic LCC-84 package.
Lattice Semiconductor ISPLSI2064-125LJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 100 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.