Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 64 programmable I/Os. This E2CMOS PLD operates at a frequency of 100MHz, with a maximum frequency of 111MHz. It offers a propagation delay of 10ns and a turn-on delay time of 13ns. The device supports a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 175mA. Packaged in an 84-pin PLCC for surface mounting, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2064A-100LJN84 technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Frequency | 111MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 175mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064A-100LJN84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.