The ISPLSI2064A-100LT100I is a 16-LAB microcontroller from Lattice Semiconductor, packaged in a TQFP. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 13ns and a frequency of 111MHz.
Lattice Semiconductor ISPLSI2064A-100LT100I technical specifications.
| Package/Case | TQFP |
| Frequency | 111MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 16 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.