Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 64 programmable I/Os. This surface mount component operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and offers a maximum operating frequency of 111MHz. It boasts 16 logic blocks and 16 logic elements, with a propagation delay of 13ns. The TQFP package houses 2000 gates and is RoHS compliant, suitable for operation between 0°C and 70°C.
Lattice Semiconductor ISPLSI2064A-100LTN100 technical specifications.
| Package/Case | TQFP |
| Frequency | 111MHz |
| Max Frequency | 111MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 175mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064A-100LTN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.