125MHz EE PLD, featuring 64 macrocells and 2000 gates. This CMOS device offers a 10ns propagation delay and 64 programmable I/Os. It operates from a 4.75V to 5.25V supply, with a typical operating supply current of 175mA. Packaged in a TQFP surface mount configuration, it supports an operating temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2064A-125LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 175mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064A-125LT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.