IC CPLD 64MC 15NS 84PLCC
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2064A-80LJN84I technical specifications.
| Package/Case | PLCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 95mA |
| RoHS | Compliant |
No datasheet is available for this part.