This EE PLD offers 64 macrocells and 16 logic array blocks, featuring a 18.5ns propagation delay and a maximum operating frequency of 100MHz. Designed for surface mounting in a TQFP package, it operates with a supply voltage range of 4.75V to 5.25V. The component provides 64 programmable I/Os and is RoHS compliant, suitable for operation between 0°C and 70°C.
Lattice Semiconductor ISPLSI2064A-80LTN100 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 175mA |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064A-80LTN100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.