The ISPLSI2064V-60LJ is an 84-pin quad I/O FPGA from Lattice Semiconductor. It operates at a nominal supply voltage of 3.3V and has a maximum clock frequency of 51.3MHz. The device is packaged in a S-PQCC-J84 package, measuring 29.2862mm in width and length. It features 64 I/O lines and is suitable for use in a variety of applications.
Lattice Semiconductor ISPLSI2064V-60LJ technical specifications.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.2862 |
| Length | 29.2862 |
| Pin Count | 84 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 51.3 |
| Number of I/O Lines | 64 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.