The ISPLSI2064V-80LT100 is a commercial temperature quad I/O FPGA from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 64.5 MHz. The device has 100 terminals and 64 I/O lines, and is packaged in a 14x14mm TQFP-100 package. The FPGA is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064V-80LT100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064V-80LT100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64.5 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064V-80LT100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.