The ispLSI 2000VE is a 64-bit microcontroller with 2000 logic elements and 16 logic blocks. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is supplied at 3.3V and draws 90mA of current. It is packaged in a 100-pin LFBGA package and is suitable for surface mount applications.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-100LB100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-100LB100 technical specifications.
| Package/Case | LFBGA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-100LB100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.