The ispLSI 2000VE is a complex programmable logic device with 16 logic blocks and 64 macrocells. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is supplied with a maximum voltage of 3.6V and has a minimum operating temperature of 0°C. It is available in a PLCC package and is suitable for surface mount applications.
Lattice Semiconductor ISPLSI2064VE-100LJ44 technical specifications.
| Package/Case | PLCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Not Compliant |
No datasheet is available for this part.