EE PLD, 5ns, CMOS, PQFP100, TQFP-100
Lattice Semiconductor ISPLSI2064VE-100LT technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 180 |
| Number of I/O Lines | 64 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.