Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 16 logic array blocks (LABs). Offers 28 programmable I/Os with a propagation delay of 13ns and a maximum operating frequency of 100MHz. This surface-mount component operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V. Encased in a 100-TQFP package, it supports EEPROM memory and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-100LT100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-100LT100 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-100LT100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.