High-performance EE PLD featuring 64 macrocells and 16 logic blocks. This CMOS device operates at a maximum frequency of 100MHz with a propagation delay of 13ns. Designed for surface mounting in a TQFP package, it supports a supply voltage range of 3V to 3.6V. With 64 I/Os and 28 programmable I/Os, this RoHS compliant component is suitable for a wide operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-100LTN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-100LTN100 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-100LTN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.