The ispLSI 2000VE is a complex programmable logic device with 16 logic blocks and 64 macrocells, operating at a maximum frequency of 135MHz. It is packaged in a TQFP package and is suitable for surface mount applications. The device has an operating temperature range of 0°C to 70°C and requires a supply voltage of 3.3V, with an operating supply current of 90mA. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-135LT100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-135LT100 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-135LT100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.