The ispLSI 2000VE is a complex programmable logic device with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It features 2000 logic elements, 16 logic blocks, and 64 macrocells. The device operates at a frequency of up to 135MHz and has a propagation delay of 10ns. It is available in a TQFP package and is RoHS compliant.
Lattice Semiconductor ISPLSI2064VE-135LTN100I technical specifications.
| Package/Case | TQFP |
| Frequency | 143MHz |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Compliant |
No datasheet is available for this part.