The ispLSI 2000VE is a complex programmable logic device with a maximum operating frequency of 200MHz. It is packaged in a surface mount LFBGA package and operates over a temperature range of 0°C to 70°C. The device is powered by a 3.3V supply voltage and has an operating supply current of 90mA. It features 16 logic blocks, 16 logic elements, and 64 macrocells, with 28 programmable I/Os. The ispLSI 2000VE is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-200LB100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-200LB100 technical specifications.
| Package/Case | LFBGA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 184 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-200LB100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.