The ispLSI 2000VE microcontroller is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 3V and 3.6V, with an operating supply current of 90mA. The device features 64 I/Os, 16 logic blocks, and 16 logic elements/cells, with a maximum frequency of 200MHz. It is available in a TQFP-100 package, with a package quantity of 90 units per tray.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-200LT100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-200LT100 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-200LT100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.