Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 28 programmable I/Os. Operates at a maximum frequency of 200MHz with a propagation delay of 7ns. This surface mount component is housed in a 100-TQFP package and supports a supply voltage range of 3V to 3.6V. It includes 16 logic blocks (LABs) and 16 logic elements, utilizing EEPROM memory technology. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-200LTN100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-200LTN100 technical specifications.
| Package/Case | TQFP |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-200LTN100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.