The ispLSI 2000VE is a complex programmable logic device with a maximum frequency of 200MHz. It is packaged in a TQFP package and is designed for surface mount. The device operates within a temperature range of 0-70°C and has a maximum supply voltage of 3.6V. The ispLSI 2000VE is RoHS compliant and features 2000 logic elements, 16 logic blocks, and 64 macrocells. It also has 32 I/Os and 28 programmable I/Os.
Lattice Semiconductor ISPLSI2064VE-200LTN44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Compliant |
No datasheet is available for this part.