The ispLSI 2000VE is a high-speed programmable logic device with 16 logic blocks and 32 I/Os. It operates at a maximum frequency of 280MHz and is available in a TQFP-44 package. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires a supply voltage between 3V and 3.6V and consumes an operating supply current of 90mA.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-280LT44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-280LT44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-280LT44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.