Complex Programmable Logic Device (CPLD) featuring 64 macrocells and 32 programmable I/Os. Operates at a maximum frequency of 280MHz with a supply voltage range of 3V to 3.6V. This surface-mount component is housed in a 44-pin TQFP package, measuring 10mm x 10mm x 1mm. It offers 16 logic blocks and 2000 gates, with EEPROM memory technology. RoHS compliant and suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2064VE-280LTN44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2064VE-280LTN44 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 10mm |
| Max Frequency | 280MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macro Cells | 64 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 90mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 90mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2064VE-280LTN44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.