The ISPLSI2064VL-100LT100 is a 100-pin TQFP commercial temperature FPGA from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.3V and 2.7V, respectively. The device has 64 I/O lines and a maximum clock frequency of 77 MHz. It is packaged in a 14x14mm TQFP-100 package.
Lattice Semiconductor ISPLSI2064VL-100LT100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 77 |
| Number of I/O Lines | 64 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.