The ISPLSI2064VL-165LJ44 is a 44-pin commercial temperature quad-SPI microcontroller from Lattice Semiconductor. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 118 MHz. The device has 32 I/O lines and is packaged in a 44-pin plastic LCC package. The microcontroller is powered by a nominal supply voltage of 2.5V, with a minimum and maximum supply voltage of 2.3V and 2.7V, respectively.
Lattice Semiconductor ISPLSI2064VL-165LJ44 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 118 |
| Number of I/O Lines | 32 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.