The ispLSI 2000A is a complex programmable logic device with a maximum operating frequency of 100MHz. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 70°C. The device is available in a TQFP package and is suitable for surface mount applications. It has 96 programmable I/Os and 24 logic blocks, with a propagation delay of 13ns.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2096A-100LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Not Compliant |
No datasheet is available for this part.