The ispLSI 2000A CPLD features 4000 logic elements, 96 programmable I/Os, and operates at frequencies up to 125MHz. It is packaged in a PQFP-24 and has an operating temperature range of 0°C to 70°C. The device requires a supply voltage of 4.75V to 5.25V and consumes 295mA of current. It is not RoHS compliant.
Lattice Semiconductor ISPLSI2096A-125LQ128 technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096A-125LQ128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.