The ispLSI 2000A is a 4000-gate microcontroller packaged in a 128-pin LQFP. It operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 4.75V and 5.25V. The device consumes up to 295mA of current and features 96 programmable I/Os. It is compliant with RoHS regulations and is available in a tray packaging format.
Lattice Semiconductor ISPLSI2096A-80LTN128 technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 295mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000A |
| Supply Current | 295mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096A-80LTN128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.