Complex Programmable Logic Device (CPLD) featuring 4000 gates and 96 macrocells. Operates at a maximum frequency of 100MHz with a propagation delay of 13ns. Supports a wide operating voltage range of 4.75V to 5.25V and a maximum operating temperature of 70°C. This surface mount device is housed in a 128-pin PQFP package.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2096E-100LQ128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2096E-100LQ128 technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 130mA |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096E-100LQ128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.