The ispLSI 2000E microcontroller is a TQFP-128 packaged device with 4000 gates and 96 I/Os. It operates at a maximum frequency of 135MHz and has a maximum operating temperature of 70°C. The device requires a supply voltage of 5V and draws an operating supply current of 130mA. The ispLSI 2000E is available in a tray packaging with a package quantity of 90 units.
Lattice Semiconductor ISPLSI2096E-135LT128 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 130mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 130mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2096E-135LT128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.