The ispLSI 2000VE Complex Programmable Logic Device is a surface mount TQFP packaged device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum frequency of 135MHz and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has 4000 gates, 96 I/Os, and 24 logic blocks. It is RoHS compliant and available in a tray packaging with 90 units per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2096VE-135LTN128I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 125mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 125mA |
| RoHS | Compliant |
No datasheet is available for this part.