Complex Programmable Logic Device (CPLD) featuring 128 macrocells and 28 programmable I/Os. Operates at a maximum frequency of 135MHz with a propagation delay of 10ns. This surface mount device is housed in a 176-TQFP package and supports a supply voltage range of 4.75V to 5.25V. It includes 32 logic blocks and 6000 gates, with an operating temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2128E-135LT176 technical specifications.
| Package/Case | TQFP |
| Frequency | 143MHz |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 165mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000E |
| Supply Current | 165mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128E-135LT176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.