The ISPLSI2128VE-100LQ is a 160-pin quad flat package microcontroller from Lattice Semiconductor. It operates at a nominal supply voltage of 3.3V and has a maximum clock frequency of 77MHz. The device features 128 I/O lines and is packaged in a 28x28mm QFP. The microcontroller is suitable for a variety of applications requiring high-performance processing and I/O capabilities.
Lattice Semiconductor ISPLSI2128VE-100LQ technical specifications.
| Number of Terminals | 160 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Supply Voltage-Nom | 3.3 |
| Clock Frequency-Max | 77 |
| Number of I/O Lines | 128 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.