The ispLSI 2000VE FPGA features 32 LABs, 128 macrocells, and 6000 gates in a 176-pin LQFP package. It operates at frequencies up to 100MHz and is powered by a 3.3V supply current of 195mA. The device is suitable for use in temperatures ranging from 0°C to 70°C. Note that this device is not RoHS compliant.
Lattice Semiconductor ISPLSI2128VE-100LT176 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-100LT176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.