The ispLSI 2000VE is a high-density FPGA with 32 LABs and 128 macrocells. It operates at a maximum frequency of 100MHz and has a maximum supply voltage of 3.6V. The device is RoHS compliant and is packaged in a 176-pin LQFP package. It is suitable for use in a temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2128VE-100LTN176 technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2128VE-100LTN176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.