The ispLSI 2000VE CPLD features 32 logic blocks, 6000 gates, and 128 I/Os in a PQFP package. It operates at a maximum frequency of 135MHz and has a maximum operating temperature of 70°C. The device requires a supply voltage of 3.3V and consumes 195mA of current. It is suitable for use in surface mount applications and is available in a tray packaging format.
Lattice Semiconductor ISPLSI2128VE135LQ160 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 195mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | ispLSI® 2000VE |
| Supply Current | 195mA |
| RoHS | Not Compliant |
No datasheet is available for this part.