The ispLSI 2000VE is a complex programmable logic device with 8000 gates and 96 I/Os. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 70°C. The device is supplied at 3.3V and draws an operating supply current of 275mA. It is packaged in a BGA package and is available in a tray packaging format.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2192VE-100LB144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2192VE-100LB144 technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2192VE-100LB144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.