CMOS EE PLD with 192 macrocells and 48 logic elements, offering 96 I/Os and 28 programmable I/Os. Features a 13ns propagation delay and operates at a maximum frequency of 100MHz. Designed for surface mount installation in a TQFP-128 package, with an operating voltage range of 3V to 3.6V. This RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI2192VE-100LTN128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI2192VE-100LTN128 technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI2192VE-100LTN128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.