The ispLSI 2000VE is a complex programmable logic device with 48 logic blocks, 192 macrocells, and 96 I/Os. It operates at a maximum frequency of 135MHz and has a maximum operating temperature of 70°C. The device is supplied with 3.3V and has an operating supply current of 275mA. It is available in a BGA package with 160 units per tray.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2192VE-135LB144 technical specifications.
| Package/Case | BGA |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| RoHS | Not Compliant |
No datasheet is available for this part.