Complex Programmable Logic Device (CPLD) featuring 192 macrocells and 8000 gates. Operates at a maximum frequency of 135MHz with a propagation delay of 10ns. This surface-mount component utilizes a 128-pin TQFP package and supports a 3.3V operating supply voltage. It offers 96 I/Os, including 28 programmable I/Os, and operates within a temperature range of 0°C to 70°C.
Lattice Semiconductor ISPLSI2192VE-135LT128 technical specifications.
| Package/Case | TQFP |
| Frequency | 143MHz |
| Max Frequency | 135MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI2192VE-135LT128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.