The ispLSI 2000VE CPLD features 48 logic blocks, 192 macrocells, and 96 programmable I/Os. Operating within a temperature range of 0°C to 70°C, this device is suitable for high-speed applications. With a maximum supply voltage of 3.6V and a minimum supply voltage of 3V, the ispLSI 2000VE is designed for efficient operation. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2192VE-180LB144 technical specifications.
| Package/Case | BGA |
| Max Frequency | 180MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 275mA |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| RoHS | Not Compliant |
No datasheet is available for this part.