The ispLSI 2000VE Complex Programmable Logic Device is a BGA-packaged device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a maximum frequency of 225MHz and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has 48 logic blocks, 192 macrocells, and 32 programmable I/Os. It is not RoHS compliant and is available in a tray packaging with 160 devices per package.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI2192VE-225LB144 technical specifications.
| Package/Case | BGA |
| Max Frequency | 225MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 275mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 2000VE |
| Supply Current | 275mA |
| RoHS | Not Compliant |
No datasheet is available for this part.